The SC1126S-180-X129 is an 18uH wirewound choke with a tolerance of 15%. It has a maximum DC current rating of 3.1A and a maximum DC resistance of 0.032 ohms. The choke is designed with an axial lead style and measures 26mm in length. It is available in a through-hole package.
Chilisin SC1126S-180-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.1A |
| Max DC Resistance | 0.032Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-180-X129 to view detailed technical specifications.
No datasheet is available for this part.