This 18uH wirewound choke features a 15% tolerance and is designed for use in applications where a high degree of inductance is required. The maximum DC current rating is 3.1A, and the maximum DC resistance is 0.032 ohms. The choke is constructed with an axial lead style and is intended for through-hole mounting. The product dimensions are 26mm in length and 12.5mm in diameter.
Chilisin SC1126S-180-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.1A |
| Max DC Resistance | 0.032Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-180-X129-N to view detailed technical specifications.
No datasheet is available for this part.