The SC1126S-221-X129 is a 220uH wirewound choke with a tolerance of 15%. It features a maximum DC current of 0.8A and a maximum DC resistance of 0.28 ohms. The choke is designed for through-hole mounting with an axial lead style and a product length of 26mm and diameter of 12.5mm. It is suitable for applications requiring a high level of inductance.
Chilisin SC1126S-221-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.28Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-221-X129 to view detailed technical specifications.
No datasheet is available for this part.