This 22000uH wirewound choke has a tolerance of 15% and is tested at 1KHz. The maximum DC current is 0.085A and the maximum DC resistance is 24 ohms. The choke is available in an axial lead style with a product length of 26mm and a product diameter of 12.5mm.
Chilisin SC1126S-223-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 22000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.085A |
| Max DC Resistance | 24Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-223-X129-N to view detailed technical specifications.
No datasheet is available for this part.