This 220uH wirewound choke features a 15% tolerance and is designed for use in applications where a specific inductance is required. The choke has a maximum DC current rating of 0.025A and a maximum DC resistance of 300 ohms. It is constructed with an axial lead style and measures 26mm in length and 12.5mm in diameter. The inductance test frequency is 1KHz. The choke is suitable for use in through-hole mounting applications.
Chilisin SC1126S-224-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 220000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 300Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-224-X129 to view detailed technical specifications.
No datasheet is available for this part.