This 27uH wirewound choke features a 15% tolerance and is designed for use in a variety of applications. The choke has a maximum DC current rating of 2.4A and a maximum DC resistance of 0.038 ohms. The product has an inductance test frequency of 1KHz and is available in an axial lead style. The choke is suitable for through-hole mounting and has a product length of 26mm and a product diameter of 12.5mm.
Chilisin SC1126S-270-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 27uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.4A |
| Max DC Resistance | 0.038Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-270-X129 to view detailed technical specifications.
No datasheet is available for this part.