This 47uH wirewound choke features a 15% tolerance and is designed for applications requiring a maximum DC current of 1.8A. The choke's maximum DC resistance is 0.054 ohms. It has an axial lead style and measures 26mm in length and 12.5mm in diameter.
Chilisin SC1126S-470-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.054Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-470-X129 to view detailed technical specifications.
No datasheet is available for this part.