The SC1126S-474-X129 is a wirewound choke from Chilisin with an inductance of 470,000 microhenries and a tolerance of 15%. It has a maximum DC current rating of 0.02 amps and a maximum DC resistance of 670 ohms. The choke is designed with an axial lead style and measures 26mm in length and 12.5mm in diameter. It is suitable for use in through-hole mounting applications.
Chilisin SC1126S-474-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 470000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.02A |
| Max DC Resistance | 670Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-474-X129 to view detailed technical specifications.
No datasheet is available for this part.