The SC1126S-561-X129-N is a wirewound choke with an inductance of 560uH and a tolerance of 15%. It operates at a maximum DC current of 0.5A and has a maximum DC resistance of 0.48. The choke is available in an axial lead style with a product length of 26mm and a product diameter of 12.5mm. It is suitable for use in a variety of applications, including those requiring a choke with a high degree of inductance and a low DC resistance.
Chilisin SC1126S-561-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 560uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.48Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-561-X129-N to view detailed technical specifications.
No datasheet is available for this part.