This 5600uH wirewound choke features a 15% tolerance and is tested at 1KHz. It can handle a maximum DC current of 0.17A and has a maximum DC resistance of 5.6 ohms. The choke is designed with an axial lead style and measures 26mm in length and 12.5mm in diameter.
Chilisin SC1126S-562-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 5600uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 5.6Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-562-X129-N to view detailed technical specifications.
No datasheet is available for this part.