This 56000uH wirewound choke features a 15% tolerance and is designed for use in applications where a high inductance value is required. The choke's maximum DC current rating is 0.055A, and its maximum DC resistance is 55 ohms. The device is constructed with an axial lead style and measures 26mm in length and 12.5mm in diameter. The inductance value is tested at a frequency of 1KHz.
Chilisin SC1126S-563-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 56000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.055A |
| Max DC Resistance | 55Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-563-X129 to view detailed technical specifications.
No datasheet is available for this part.