This 560uH wirewound choke features a 15% tolerance and is designed for through-hole mounting. The maximum DC current is 0.02A, and the maximum DC resistance is 730 ohms. The choke is constructed with an axial lead style and measures 26mm in length and 12.5mm in diameter.
Chilisin SC1126S-564-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 560000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.02A |
| Max DC Resistance | 730Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-564-X129-N to view detailed technical specifications.
No datasheet is available for this part.