This 68uH wirewound choke features a 15% tolerance and a maximum DC current of 1.5A. The device is constructed with an axial lead style and measures 26mm in length. The inductance test frequency is 1KHz. The maximum DC resistance is 0.068 ohms.
Chilisin SC1126S-680-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.068Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-680-X129 to view detailed technical specifications.
No datasheet is available for this part.