The SC1126S-681-X129-N is a wirewound choke with an inductance of 680uH and a tolerance of 15%. It has a maximum DC current rating of 0.45A and a maximum DC resistance of 0.63 ohms. The choke is designed for use in applications where a high level of inductance is required. It is available in an axial lead style and has a product length of 26mm and a product diameter of 12.5mm. The SC1126S-681-X129-N is suitable for use in a wide range of applications, including power supplies and filtering circuits.
Chilisin SC1126S-681-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.63Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-681-X129-N to view detailed technical specifications.
No datasheet is available for this part.