This wirewound choke features an inductance of 68uH with a tolerance of 15% and is tested at 1KHz. It has a maximum DC current rating of 0.05A and a maximum DC resistance of 76 ohms. The lead style is axial and the product dimensions are 26mm in length and 12.5mm in diameter.
Chilisin SC1126S-683-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 68000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 76Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-683-X129 to view detailed technical specifications.
No datasheet is available for this part.