This 820uH wirewound choke features a 15% tolerance and a maximum DC current rating of 0.45A. The device has an inductance test frequency of 1K and a maximum DC resistance of 0.87. The choke is constructed with an axial lead style and has a product length of 26 and diameter of 12.5. It is designed for use in through-hole applications.
Chilisin SC1126S-821-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 820uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.87Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126S-821-X129 to view detailed technical specifications.
No datasheet is available for this part.