This 10000uH inductor is a wirewound choke with a tolerance of 15% and an inductance test frequency of 1KHz. It features a maximum DC current rating of 0.12A and a maximum DC resistance of 9.7 ohms. The component has an axial lead style and measures 26mm in length and 12.5mm in diameter. It is suitable for use in a variety of applications where a through-hole mounting is required.
Chilisin SC1126ST-103-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 10000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 9.7Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-103-X129-N to view detailed technical specifications.
No datasheet is available for this part.