The SC1126ST-123-X129-N is a wirewound choke with an inductance of 12mH and a tolerance of 15%. It has a maximum DC current rating of 110mA and a maximum DC resistance of 11 ohms. The choke is designed for use in through-hole applications and has an axial lead style. The product measures 26mm in length and 12.5mm in diameter.
Chilisin SC1126ST-123-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 12000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 11Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-123-X129-N to view detailed technical specifications.
No datasheet is available for this part.