This 15uH wirewound choke features a 15% tolerance and can handle a maximum DC current of 3.4A. The device has a maximum DC resistance of 0.03 ohms and is constructed with an axial lead style. It is designed for through-hole mounting and has a product length of 26mm and a product diameter of 12.5mm.
Chilisin SC1126ST-150-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.4A |
| Max DC Resistance | 0.03Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-150-X129-N to view detailed technical specifications.
No datasheet is available for this part.