The SC1126ST-151-X129-N is a wirewound choke with an inductance of 150uH and a tolerance of 15%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.18 ohms. The choke is designed for use in through-hole applications and has a product length of 26mm and a product diameter of 12.5mm. It is suitable for use in a wide range of applications, including those requiring a high level of inductance and current handling capability.
Chilisin SC1126ST-151-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.18Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-151-X129-N to view detailed technical specifications.
No datasheet is available for this part.