This 180uH wirewound choke features a 15% tolerance and is designed for use in applications where a high degree of inductance is required. The choke's maximum DC current rating is 0.94A, and its maximum DC resistance is 0.2 ohms. The device is constructed with an axial lead style and is intended for through-hole mounting. The product measures 26mm in length and 12.5mm in diameter.
Chilisin SC1126ST-181-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 180uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.94A |
| Max DC Resistance | 0.2Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-181-X129-N to view detailed technical specifications.
No datasheet is available for this part.