This 18000uH wirewound choke features a 15% tolerance and is designed for through-hole mounting. The maximum DC current rating is 0.095A, with a maximum DC resistance of 20 ohms. The choke is constructed with an axial lead style and measures 26mm in length and 12.5mm in diameter. The inductance test frequency is 1KHz.
Chilisin SC1126ST-183-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 18000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.095A |
| Max DC Resistance | 20Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-183-X129-N to view detailed technical specifications.
No datasheet is available for this part.