This 22uH wirewound choke features a 15% tolerance and a maximum DC current rating of 2.7A. It has an inductance test frequency of 1KHz. The choke is constructed with an axial lead style and has a product length of 26mm and a product diameter of 12.5mm. It is suitable for use in a variety of applications where a through-hole mounting is required.
Chilisin SC1126ST-220-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.035Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-220-X129-N to view detailed technical specifications.
No datasheet is available for this part.