This 2200uH wirewound choke features a 15% tolerance and is designed for applications requiring a high degree of inductance. The maximum DC current rating is 0.26A, with a maximum DC resistance of 2.3 ohms. The choke is constructed with an axial lead style and measures 26mm in length and 12.5mm in diameter. It is suitable for use in a variety of applications, including those requiring a high level of inductance and stability.
Chilisin SC1126ST-222-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 2.3Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-222-X129 to view detailed technical specifications.
No datasheet is available for this part.