The SC1126ST-222-X129-N is a wirewound choke from Chilisin with an inductance of 2200uH and a tolerance of 15%. It has a maximum DC current of 0.26A and a maximum DC resistance of 2.3 ohms. The choke is designed with an axial lead style and measures 26mm in length and 12.5mm in diameter. It is suitable for use in various applications where a wirewound choke is required.
Chilisin SC1126ST-222-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 2.3Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-222-X129-N to view detailed technical specifications.
No datasheet is available for this part.