The SC1126ST-270-X129 is a wirewound choke from Chilisin with an inductance of 27uH and a tolerance of 15%. It has a maximum DC current rating of 2.4A and a maximum DC resistance of 0.038 ohms. The choke is available in an axial lead style and measures 26mm in length and 12.5mm in diameter. It is designed for use in through-hole applications.
Chilisin SC1126ST-270-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 27uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.4A |
| Max DC Resistance | 0.038Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-270-X129 to view detailed technical specifications.
No datasheet is available for this part.