The SC1126ST-273-X129 is a wirewound choke with an inductance of 27mH and a tolerance of 15%. It has a maximum DC current rating of 0.08A and a maximum DC resistance of 26 ohms. The choke is designed for use in applications where a high inductance is required, and it is suitable for use in a variety of frequencies, including 1KHz. The device is available in an axial lead style and has a product length of 26mm and a product diameter of 12.5mm.
Chilisin SC1126ST-273-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 27000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 26Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-273-X129 to view detailed technical specifications.
No datasheet is available for this part.