This is a wirewound choke with an inductance of 33000uH and a tolerance of 15%. It has a maximum DC current of 0.07A and a maximum DC resistance of 35 ohms. The choke is available in an axial lead style and is designed for through-hole mounting. The product length is 26mm and the product diameter is 12.5mm.
Chilisin SC1126ST-333-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 33000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 35Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-333-X129 to view detailed technical specifications.
No datasheet is available for this part.