The SC1126ST-394-X129 is a wirewound choke with an inductance of 390uH and a tolerance of 15%. It has a maximum DC current rating of 0.02A and a maximum DC resistance of 480. The choke is designed for through-hole mounting with an axial lead style. It is suitable for applications where a high inductance value is required.
Chilisin SC1126ST-394-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 390000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.02A |
| Max DC Resistance | 480Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-394-X129 to view detailed technical specifications.
No datasheet is available for this part.