The SC1126ST-470-X129 is a 47uH inductor from Chilisin, featuring a wirewound technology and 15% tolerance. It has a maximum DC current rating of 1.8A and a maximum DC resistance of 0.054 ohms. The inductor is designed for through-hole mounting with an axial lead style and a product length of 26mm and diameter of 12.5mm. It is suitable for use in various applications where a choke is required.
Chilisin SC1126ST-470-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.054Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-470-X129 to view detailed technical specifications.
No datasheet is available for this part.