This 56uH wirewound choke features a 15% tolerance and a maximum DC current of 1.5A. It has a maximum DC resistance of 0.06 ohms and is designed with an axial lead style. The product measures 26mm in length and 12.5mm in diameter. It is suitable for use in through-hole applications.
Chilisin SC1126ST-560-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.06Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-560-X129-N to view detailed technical specifications.
No datasheet is available for this part.