This 560uH wirewound choke features a 15% tolerance and a maximum DC current of 0.5A. The device is constructed with an axial lead style and measures 26mm in length and 12.5mm in diameter. The inductance test frequency is 1KHz.
Chilisin SC1126ST-561-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 560uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.48Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-561-X129 to view detailed technical specifications.
No datasheet is available for this part.