This 68uH wirewound choke features a 15% tolerance and a maximum DC current of 1.5A. The device has a maximum DC resistance of 0.068 Ohms. It is available in an axial lead configuration and is designed for through-hole mounting. The product dimensions are 26mm in length and 12.5mm in diameter.
Chilisin SC1126ST-680-X129-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.068Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-680-X129-N to view detailed technical specifications.
No datasheet is available for this part.