This 82uH wirewound choke features a 15% tolerance and is designed for applications requiring a maximum DC current of 1.3A. The choke's lead style is axial, and it is mounted through a hole. The inductance test frequency is 1KHz, and the maximum DC resistance is 0.073 ohms.
Chilisin SC1126ST-820-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.073Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-820-X129 to view detailed technical specifications.
No datasheet is available for this part.