This is a wirewound choke with an inductance of 8200uH and a tolerance of 15%. It is rated for a maximum DC current of 0.14A and has a maximum DC resistance of 8.6 ohms. The choke is available in an axial lead style and has a product length of 26mm and a product diameter of 12.5mm.
Chilisin SC1126ST-822-X129 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 8200uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 8.6Ohm |
| Lead Style | Axial |
| Product Length | 26mm |
| Product Diameter | 12.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SC1126ST-822-X129 to view detailed technical specifications.
No datasheet is available for this part.