This 22uH inductor features a wirewound construction with a 20% tolerance and an unshielded protection style. It has a maximum DC resistance of 0.378 Ohm and a maximum DC current of 0.76A. The inductor measures 4.8mm in length, 3.5mm in height, and 4.3mm in depth. It operates within a temperature range of -40 to 105 degrees Celsius.
Chilisin SCD0403T-220M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.76A |
| Maximum Saturation Current | 0.76A |
| Max DC Resistance | 0.378Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCD0403T-220M-N to view detailed technical specifications.
No datasheet is available for this part.