The SCD0503T-150M-N is a 15uH unshielded wirewound inductor with a tolerance of 20%. It has a maximum DC current rating of 1.7A and a maximum DC resistance of 0.15 ohms. The inductor measures 6.1mm in length, 3.3mm in height, and 5.5mm in depth. It operates over a temperature range of -40 to 105 degrees Celsius.
Chilisin SCD0503T-150M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.7A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 6.1mm |
| Height | 3.3mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCD0503T-150M-N to view detailed technical specifications.
No datasheet is available for this part.