This is a wirewound power inductor with an inductance of 8.2uH and a tolerance of 20%. It can handle a maximum DC current of 2A and has a maximum DC resistance of 0.1R. The inductor measures 6.1mm in length, 3.3mm in height, and 5.5mm in depth. It operates within a temperature range of -40 to 105 degrees Celsius.
Chilisin SCD0503T-8R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.1Ohm |
| Product Length | 6.1mm |
| Height | 3.3mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCD0503T-8R2M-N to view detailed technical specifications.
No datasheet is available for this part.