This is a wirewound inductor with a type of power inductor, featuring an inductance of 100uH and a tolerance of 10%. It has a maximum DC current of 0.51A and a maximum DC resistance of 0.48 ohms. The inductor measures 8.1mm in length, 3.8mm in height, and 7.3mm in depth. It operates within a temperature range of -40 to 105 degrees Celsius.
Chilisin SCD0703T-101K-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.51A |
| Maximum Saturation Current | 0.51A |
| Max DC Resistance | 0.48Ohm |
| Product Length | 8.1mm |
| Height | 3.8mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCD0703T-101K-N to view detailed technical specifications.
No datasheet is available for this part.