The SCD0703T-2R2M-N is a 2.2uH unshielded wirewound inductor with a tolerance of 20%. It has a maximum DC current rating of 3.2A and a maximum DC resistance of 0.03 ohms. The inductor measures 8.1mm in length, 7.3mm in depth, and 3.8mm in height. It operates over a temperature range of -40°C to 105°C.
Chilisin SCD0703T-2R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 3.2A |
| Maximum Saturation Current | 3.2A |
| Max DC Resistance | 0.03Ohm |
| Product Length | 8.1mm |
| Height | 3.8mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCD0703T-2R2M-N to view detailed technical specifications.
No datasheet is available for this part.