Chilisin SCDS103R-330M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.74A |
| Maximum Saturation Current | 1.74A |
| Max DC Resistance | 0.202Ohm |
| Product Length | 10.3mm |
| Height | 3.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCDS103R-330M-N to view detailed technical specifications.
No datasheet is available for this part.