Inductor Power Shielded Wirewound 39uH 20% 1KHz 2.75A 0.0729Ohm DCR T/R
Chilisin SCDS127T-390M-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 8 |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0729 |
| Rated Current-Max | 2.75 |
| Manufacturer Series | SCDS-GENERAL |
| Series | SCDS-GENERAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SCDS127T-390M-N to view detailed technical specifications.
No datasheet is available for this part.