Inductor Power Shielded Wirewound 470uH 20% 1KHz 0.79A 0.98Ohm DCR
Chilisin SCDS127T-471M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.79A |
| Maximum Saturation Current | 0.79A |
| Max DC Resistance | 0.98Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCDS127T-471M-AU to view detailed technical specifications.
No datasheet is available for this part.