Inductor Power Shielded Wirewound 4.7uH 40% 100KHz 6.8A 0.0158Ohm DCR T/R
Chilisin SCDS127T-4R7N-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 40% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.8A |
| Maximum Saturation Current | 6.8A |
| Max DC Resistance | 0.0158Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCDS127T-4R7N-N to view detailed technical specifications.
No datasheet is available for this part.