Inductor Power Shielded Wirewound 680uH 20% 1KHz 0.67A 1.46Ohm DCR
Chilisin SCDS127T-681M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.67A |
| Maximum Saturation Current | 0.67A |
| Max DC Resistance | 1.46Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCDS127T-681M-AU to view detailed technical specifications.
No datasheet is available for this part.