Chilisin SCDS4D40T-6R8M-S-N technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Package Length | 4.7 |
| Tolerance | 20 |
| Package Width | 4.7 |
| Package Height | 4 |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.046 |
| Rated Current-Max | 2.6 |
| Manufacturer Series | SCDS |
| Series | SCDS-N |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SCDS4D40T-6R8M-S-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.