Chilisin SCDS5D18T-330T-S-N technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Package Length | 5.7 |
| Tolerance | 30 |
| Package Width | 5.7 |
| Package Height | 2 |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.386 |
| Rated Current-Max | 0.65 |
| Manufacturer Series | SCDS |
| Series | SCDS-N |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SCDS5D18T-330T-S-N to view detailed technical specifications.
No datasheet is available for this part.