The SCDS5D18T-4R1T-AU is a shielded wirewound inductor with an inductance of 4.1uH and a tolerance of 30%. It has a maximum DC current rating of 1.95A and a maximum DC resistance of 0.057 ohms. The inductor measures 6mm in length, 2mm in height, and 6mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin SCDS5D18T-4R1T-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.95A |
| Max DC Resistance | 0.057Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCDS5D18T-4R1T-AU to view detailed technical specifications.
No datasheet is available for this part.