This shielded wirewound inductor from Chilisin features a 4.1uH inductance with a tolerance of 30%. It has a maximum DC current and saturation current of 1.95A, and a maximum DC resistance of 0.057 ohms. The inductor measures 6mm in length, 2mm in height, and 6mm in depth. It operates within a temperature range of -30 to 100 degrees Celsius.
Chilisin SCDS5D18T-4R1T-S-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.95A |
| Maximum Saturation Current | 1.95A |
| Max DC Resistance | 0.057Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCDS5D18T-4R1T-S-N to view detailed technical specifications.
No datasheet is available for this part.