The SDS0804T-100M-N is a surface mount general purpose inductor from Chilisin with a nominal inductance of 10uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 0.101 ohms. It is rated for a maximum current of 2.4 amps and has a self resonance frequency of 28 MHz. The inductor is part of the SDS series from Chilisin and is suitable for use in a variety of applications.
Chilisin SDS0804T-100M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.08 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.101 |
| Rated Current-Max | 2.4 |
| Self Resonance Frequency | 28 |
| Manufacturer Series | SDS |
| Quality Factor-Min (at L-nom) | 10 |
| Series | SDS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SDS0804T-100M-N to view detailed technical specifications.
No datasheet is available for this part.